- Home ›
- All Products›
- SP44908X-11
SP44908X-11
TE Connectivity Sensor Solutions
44908X GSFC 311P18-08T15R
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
44908X GSFC 311P18-08T15R
Search Keywords: SP44908X11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:SP44908X-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9025198085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Connection:Open End
-
Temperature Accuracy:±.1 from 0 – 70 °C
-
Discrete NTC Sensor Type:Epoxy Coated NTC Thermistor
-
Maximum Temperature:70 °C, 158 °F
-
Discrete NTC Wire Length:150 mm
-
Discrete NTC Ambient Temperature Range:-55 – 70 °C
-
Discrete NTC Package:Epoxy Radial Discrete
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
24 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
3
$1,065.67
5
$677.02
8
$446.64
10 +
$437.71
Click for Quote
Log in
to unlock special pricing