- Home ›
- All Products›
- SP44907X-30
TE Connectivity Sensor Solutions
SP44907X-30
44907X GSFC 311P18-07A101
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:SP44907X-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Discrete NTC Sensor Type:Epoxy Coated NTC Thermistor
-
Discrete NTC Package:Epoxy Radial Discrete
-
Wire Connection:Open End
-
Temperature Accuracy:± .2 from 0 – 70 °C
-
Discrete NTC Wire Length:1000 mm
-
Maximum Temperature:90 °C, 194 °F
-
Discrete NTC Ambient Temperature Range:-55 – 90 °C