- Home ›
- All Products›
- SP44907X-27
SP44907X-27
TE Connectivity Sensor Solutions
44907X GSFC 311P18-07A45R
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
44907X GSFC 311P18-07A45R
Search Keywords: SP44907X27
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:SP44907X-27
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9025198085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Temperature Accuracy:± .2 from 0 – 70 °C
-
Discrete NTC Wire Length:450 mm
-
Maximum Temperature:90 °C, 194 °F
-
Discrete NTC Sensor Type:Epoxy Coated NTC Thermistor
-
Discrete NTC Ambient Temperature Range:-55 – 90 °C
-
Wire Connection:Open End
-
Discrete NTC Package:Epoxy Radial Discrete
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
3
$875.59
5
$556.25
8
$366.97
10 +
$359.63
Click for Quote
Log in
to unlock special pricing