- Home ›
- All Products›
- SP44905X-16
SP44905X-16
TE Connectivity Sensor Solutions
44905X GSFC 311P18-05A7R6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
44905X GSFC 311P18-05A7R6
Search Keywords: SP44905X16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:SP44905X-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Connection:Open End
-
Temperature Accuracy:± .2 from 0 – 70 °C
-
Discrete NTC Ambient Temperature Range:-55 – 90 °C
-
Discrete NTC Wire Length:76 mm
-
Discrete NTC Sensor Type:Epoxy Coated NTC Thermistor
-
Discrete NTC Package:Epoxy Radial Discrete
-
Maximum Temperature:90 °C, 194 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$868.71
3
$866.54
5
$550.50
8
$363.18
10 +
$355.92
Click for Quote
Log in
to unlock special pricing