- Home ›
- All Products›
- SP44904X-8
SP44904X-8
TE Connectivity Sensor Solutions
44904X GSFC 311P18-04A101
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
44904X GSFC 311P18-04A101
Search Keywords: SP44904X8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:SP44904X-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9025198085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Discrete NTC Sensor Type:Epoxy Coated NTC Thermistor
-
Discrete NTC Package:Epoxy Radial Discrete
-
Wire Connection:Open End
-
Discrete NTC Ambient Temperature Range:-55 – 70 °C
-
Temperature Accuracy:±.1 from 0 – 70 °C
-
Discrete NTC Wire Length:1000 mm
-
Maximum Temperature:70 °C, 158 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
3
$1,188.47
5
$755.03
8
$498.11
10 +
$488.15
Click for Quote
Log in
to unlock special pricing