- Home ›
- All Products›
- SP44904X-10
SP44904X-10
TE Connectivity Sensor Solutions
44904X GSFC 311P18-04A16R
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
44904X GSFC 311P18-04A16R
Search Keywords: SP44904X10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:SP44904X-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9025198085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Discrete NTC Ambient Temperature Range:-55 – 70 °C
-
Discrete NTC Package:Epoxy Radial Discrete
-
Discrete NTC Wire Length:160 mm
-
Maximum Temperature:70 °C, 158 °F
-
Temperature Accuracy:±.1 from 0 – 70 °C
-
Discrete NTC Sensor Type:Epoxy Coated NTC Thermistor
-
Wire Connection:Open End
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$1,099.56
3
$1,096.81
5
$696.80
8
$459.69
10 +
$450.50
Click for Quote
Log in
to unlock special pricing