Image is representational - see mfr. specs

44902X GSFC 311P18-02A30R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
44902X GSFC 311P18-02A30R
Search Keywords: SP44902X9
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    SP44902X-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Discrete NTC Sensor Type:
    Epoxy Coated NTC Thermistor
  • Discrete NTC Ambient Temperature Range:
    -55 – 70 °C
  • Wire Connection:
    Open End
  • Temperature Accuracy:
    ±.1 from 0 – 70 °C
  • Discrete NTC Wire Length:
    300 mm
  • Maximum Temperature:
    70 °C, 158 °F
  • Discrete NTC Package:
    Epoxy Radial Discrete
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
53 Weeks can ship 6/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$851.59
3
$849.46
5
$539.66
8
$356.02
10 +
$348.90
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!