- Home ›
- All Products›
- SP44901X-2
SP44901X-2
TE Connectivity Sensor Solutions
Thermistor NTC 2.252kOhm 0.8% 76mm 2-Pin Radial
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Thermistor NTC 2.252kOhm 0.8% 76mm 2-Pin Radial
Search Keywords: SP44901X2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:SP44901X-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$312.78
2
$300.28
5
$288.27
12
$276.73
36 +
$265.67
Click for Quote
Log in
to unlock special pricing