- Home ›
- All Products›
- SP3-12
STRING POT 12.5 INCH RANGE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
STRING POT 12.5 INCH RANGE
Search Keywords: SP312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:SP3-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
IP Rating:IP50
-
Operating Temperature Range:-18 – 71 °C, 0 – 160 °F
-
Cable Actuated Position Sensor Housing Material:Polycarbonate + Stainless Mounting Bracket
-
Measuring Cable:Nylon-Coated Stainless Steel
-
Cable Actuated Position Sensor Product Type:SP Series, String Pots
-
Resolution:Continuous Analog mm
-
Full Stroke Ranges:12.5 in, 317 mm
-
Repeatability:.02 % of FS
-
Cable Actuated Position Sensor Accuracy:.25 % of FS
-
Output Signal:0 – 10 VDC , 4 – 20 mA
-
Encoder Drive:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$520.91
3
$506.68
5 +
$500.06
Click for Quote
Log in
to unlock special pricing