- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SP2-50
STRING POT 50 INCH RANGE
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:SP2-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Signal:Voltage Divider (Potentiometric)
-
Hazardous Area Approvals:No
-
Full Stroke Ranges:4 – 50 in, 101.6 – 1270 mm
-
Resolution:Continuous Analog mm
-
Repeatability:.02 %
-
IP Rating:IP51
-
Housing Material:Polycarbonate + Stainless Mounting Bracket
-
Encoder Drive:No
-
Measuring Cable:Nylon-Coated Stainless Steel
-
Product Type:SP Series, String Pots
-
Accuracy:.25 %
-
Operating Temperature Range:-18 – 71 °C, 0 – 160 °F