- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SP2-25
The SP2-25 is a compact string potentiometer that measures linear position over a 25-inch stroke range.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity Sensor Solutions |
| Part No: | SP2-25 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9031808085 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Repeatability: | .02 % |
| Hazardous Area Approvals: | No |
| Encoder Drive: | No |
| Product Type: | SP Series, String Pots |
| Housing Material: | Polycarbonate + Stainless Mounting Bracket |
| Output Signal: | Voltage Divider (Potentiometric) |
| Accuracy: | .25 % |
| IP Rating: | IP51 |
| Measuring Cable: | Nylon-Coated Stainless Steel |
| Operating Temperature Range: | -18 – 71 °C, 0 – 160 °F |
| Full Stroke Ranges: | 4 – 50 in, 101.6 – 1270 mm |
| Resolution: | Continuous Analog mm |