help desk software
Image is representational - see mfr. specs

STRING POT 4.75 INCH RANGE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
STRING POT 4.75 INCH RANGE
Search Keywords: SP14
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    SP1-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9031808085
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Measuring Cable:
    Nylon-Coated Stainless Steel
  • Accuracy:
    .25 %
  • Product Type:
    SP Series, String Pots
  • Resolution:
    Continuous Analog mm
  • Full Stroke Ranges:
    4 – 50 in, 101.6 – 1270 mm
  • Operating Temperature Range:
    -40 – 71 °C, -40 – 160 °F
  • Encoder Drive:
    No
  • Housing Material:
    Polycarbonate + Stainless Mounting Bracket
  • Hazardous Area Approvals:
    No
  • Repeatability:
    .02 %
  • Output Signal:
    Voltage Divider (Potentiometric)
  • IP Rating:
    IP50
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Ships today, if you order in
21 Weeks can ship 4/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$208.26
3
$204.15
5
$203.13
10 +
$202.11
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments