- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SP1-25
STRING POT 25.0 INCH RANGE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
STRING POT 25.0 INCH RANGE
Search Keywords: SP125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:SP1-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Signal:Voltage Divider (Potentiometric)
-
Housing Material:Polycarbonate + Stainless Mounting Bracket
-
Encoder Drive:No
-
IP Rating:IP50
-
Operating Temperature Range:-40 – 71 °C, -40 – 160 °F
-
Product Type:SP Series, String Pots
-
Repeatability:.02 %
-
Accuracy:.25 %
-
Resolution:Continuous Analog mm
-
Measuring Cable:Nylon-Coated Stainless Steel
-
Full Stroke Ranges:4 – 50 in, 101.6 – 1270 mm
-
Hazardous Area Approvals:No
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$295.34
3
$292.46
5
$291.00
10
$289.54
20 +
$288.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments