- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SP1-12
STRING POT 12.5 INCH RANGE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
STRING POT 12.5 INCH RANGE
Search Keywords: SP112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:SP1-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accuracy:.25 %
-
Measuring Cable:Nylon-Coated Stainless Steel
-
IP Rating:IP50
-
Hazardous Area Approvals:No
-
Product Type:SP Series, String Pots
-
Resolution:Continuous Analog mm
-
Housing Material:Polycarbonate + Stainless Mounting Bracket
-
Full Stroke Ranges:4 – 50 in, 101.6 – 1270 mm
-
Operating Temperature Range:-40 – 71 °C, -40 – 160 °F
-
Encoder Drive:No
-
Output Signal:Voltage Divider (Potentiometric)
-
Repeatability:.02 %
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
2 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$271.72
3
$266.40
5
$263.76
10
$261.13
20 +
$257.27
Click for Quote
Log in
to unlock special pricing