- Home ›
- All Products›
- SMI-1B-48-180-BAUU
TE Connectivity Sensor Solutions
SMI-1B-48-180-BAUU
IntraSense 3-wires 180cm, light shield
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
IntraSense 3-wires 180cm, light shield
Search Keywords: SMI1B48180BAUU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:SMI-1B-48-180-BAUU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Supply Voltage:2.4 V
-
Wire Length:180 cm
-
Pressure Range:460 – 1260 mmHg
-
Operating Temperature Range:10 – 60 °C, 50 – 140 °F
-
Sensor Size:.75 x .22 x .08 mm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is SMI-1B-48-180-BAUU RoHS compliant?
Yes, SMI-1B-48-180-BAUU is RoHS compliant.
What is the lead time for SMI-1B-48-180-BAUU?
The standard lead time for SMI-1B-48-180-BAUU is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
52 Weeks
can ship
9/13/27
Price (USD)
Qty
Unit Price
32
$776.07
64
$396.38
96
$269.82
128 +
$264.42
Click for Quote
Log in
to unlock special pricing