- Home ›
- All Products›
- SMI-1A-48-060-BBUU
SMI-1A-48-060-BBUU
TE Connectivity Sensor Solutions
IntraSense 4-pin PCB 60cm
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
IntraSense 4-pin PCB 60cm
Search Keywords: SMI1A48060BBUU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:SMI-1A-48-060-BBUU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Length:60 cm
-
Pressure Range:460 – 1260 mmHg
-
Supply Voltage:2.4 V
-
Operating Temperature Range:10 – 60 °C, 50 – 140 °F
-
Sensor Size:.75 x .22 x .08 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
2
$227.70
3
$227.13
4
$226.56
5 +
$222.03
Click for Quote
Log in
to unlock special pricing