- Home ›
- All Products›
- SM2-2
STRING POT, 2.5 INCH RANGE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
STRING POT, 2.5 INCH RANGE
Search Keywords: SM22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:SM2-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Actuated Position Sensor Housing Material:Polycarbonate + Stainless Mounting Bracket
-
Measuring Cable:Nylon-Coated Stainless Steel
-
Output Signal:Voltage Divider (Potentiometric)
-
Cable Actuated Position Sensor Accuracy:1 % of FS
-
Resolution:Continuous Analog mm
-
Cable Actuated Position Sensor Product Type:SM, Mini String Pot Series
-
Encoder Drive:No
-
Full Stroke Ranges:2.375 in, 63.5 – 635 mm
-
Repeatability:.02 % of FS
-
IP Rating:IP51
-
Operating Temperature Range:-18 – 71 °C, 0 – 160 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
2
$485.60
3
$398.44
4
$354.86
5 +
$347.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments