- Home ›
- All Products›
- SM1-7
STRING POT, 7.5 INCH RANGE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
STRING POT, 7.5 INCH RANGE
Search Keywords: SM17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:SM1-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Actuated Position Sensor Accuracy:.25 % of FS
-
Measuring Cable:Nylon-Coated Stainless Steel
-
Encoder Drive:No
-
Cable Actuated Position Sensor Product Type:SM, Mini String Pot Series
-
Operating Temperature Range:-18 – 71 °C, 0 – 160 °F
-
IP Rating:IP50
-
Repeatability:.02 % of FS
-
Output Signal:Voltage Divider (Potentiometric)
-
Full Stroke Ranges:7.5 in, 63.5 – 635 mm
-
Resolution:Continuous Analog mm
-
Cable Actuated Position Sensor Housing Material:Polycarbonate + Stainless Mounting Bracket
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$345.17
3
$335.58
5
$330.99
10
$310.08
20 +
$301.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments