- Home ›
- All Products›
- SKJ-400-4
SKJ-400-4
TE Connectivity Sensor Solutions
400 IN CANJ1939 IP67 STRING POT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
400 IN CANJ1939 IP67 STRING POT
Search Keywords: SKJ4004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:SKJ-400-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Repeatability:.02 % of FS
-
IP Rating:IP67
-
Resolution:12 bit mm
-
Output Signal:CAN J1939
-
Cable Actuated Position Sensor Accuracy:.35 % of FS
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Cable Actuated Position Sensor Housing Material:Polycarbonate + Stainless Mounting Bracket
-
Measuring Cable:Nylon-Coated Stainless Steel
-
Full Stroke Ranges:400 in, 10160 mm
-
Encoder Drive:No
-
Cable Actuated Position Sensor Product Type:SK Series, IP67 String Pots
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
44 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
1
$2,816.58
2
$2,809.54
3
$1,977.09
4
$1,529.63
5 +
$1,499.04
Click for Quote
Log in
to unlock special pricing