- Home ›
- All Products›
- SKH-250-4
SKH-250-4
TE Connectivity Sensor Solutions
250 IN CANOPEN IP67 STRING POT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
250 IN CANOPEN IP67 STRING POT
Search Keywords: SKH2504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:SKH-250-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Full Stroke Ranges:250 in, 6350 mm
-
Cable Actuated Position Sensor Product Type:SK Series, IP67 String Pots
-
Repeatability:.02 % of FS
-
Cable Actuated Position Sensor Accuracy:.35 % of FS
-
Cable Actuated Position Sensor Housing Material:Polycarbonate + Stainless Mounting Bracket
-
Encoder Drive:No
-
Resolution:12 bit mm
-
Measuring Cable:Nylon-Coated Stainless Steel
-
Output Signal:CANopen
-
IP Rating:IP67
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
44 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$2,525.37
2
$2,519.05
3
$1,772.67
4
$1,371.49
5 +
$1,344.06
Click for Quote
Log in
to unlock special pricing