- Home ›
- All Products›
- SK6-400-F01
SK6-400-F01
TE Connectivity Sensor Solutions
400 IN FLANGE MOUNT ENCODER REEL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
400 IN FLANGE MOUNT ENCODER REEL
Search Keywords: SK6400F01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:SK6-400-F01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031909195
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
IP Rating:IP67
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Cable Actuated Position Sensor Housing Material:Polycarbonate + Stainless Mounting Bracket
-
Measuring Cable:Nylon-Coated Stainless Steel
-
Cable Actuated Position Sensor Accuracy:.04 % of FS
-
Cable Actuated Position Sensor Product Type:SK Series, IP67 String Pots
-
Resolution:381.5 mm/turn mm
-
Output Signal:None
-
Full Stroke Ranges:400 in, 10160 mm
-
Encoder Drive:Yes
-
Repeatability:.02 % of FS
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$2,043.01
2
$2,037.91
3
$1,438.53
4
$1,138.83
5 +
$1,116.05
Click for Quote
Log in
to unlock special pricing