- Home ›
- All Products›
- SGH-120-4
SGH-120-4
TE Connectivity Sensor Solutions
STRING POT, 120 INCH RANGE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
STRING POT, 120 INCH RANGE
Search Keywords: SGH1204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:SGH-120-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
Supplier Standard Pack:
1 -
Full Stroke Ranges:120 in, 3048 mm
-
Encoder Drive:No
-
Repeatability:.02 % of FS
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Resolution:12 bit mm
-
Output Signal:CANopen
-
Measuring Cable:Nylon-Coated Stainless Steel
-
Cable Actuated Position Sensor Product Type:SG Series String Pots
-
Cable Actuated Position Sensor Accuracy:.5 % of FS
-
Cable Actuated Position Sensor Housing Material:Polycarbonate + Stainless Mounting Bracket
-
IP Rating:IP67
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2
$1,424.94
3
$1,005.84
4
$796.29
5 +
$780.36
Click for Quote
Log in
to unlock special pricing