Image is representational - see manufacturer specifications

TE Connectivity Sensor Solutions Authorized Distributor

SGD-120-3

STRING POT, 120 INCH RANGE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
STRING POT, 120 INCH RANGE
Search Keywords: SGD1203
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity Sensor Solutions
Part No: SGD-120-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 9031808085
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Housing Material: Polycarbonate + Stainless Mounting Bracket
IP Rating: IP67
Resolution: Continuous Analog mm
Output Signal: 0 – 10 VDC , 4 – 20 mA
Hazardous Area Approvals: No
Measuring Cable: Nylon-Coated Stainless Steel
Full Stroke Ranges: 120 in, 3048 mm
Encoder Drive: No
Product Type: SG Series String Pots
Operating Temperature Range: -18 – 71 °C, 0 – 160 °F
Repeatability: .02 %
Accuracy: .35 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SGD-120-3 RoHS compliant?
Yes, SGD-120-3 is RoHS compliant.
What is the lead time for SGD-120-3?
The standard lead time for SGD-120-3 is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
25   can ship 11/10/27
51 Weeks can ship 11/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$640.76
3
$637.57
5 +
$602.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!