- Home ›
- All Products›
- SG1-120-2
SG1-120-2
TE Connectivity Sensor Solutions
STRING POT, 120 INCH RANGE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
STRING POT, 120 INCH RANGE
Search Keywords: SG11202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:SG1-120-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Encoder Drive:No
-
Cable Actuated Position Sensor Housing Material:Polycarbonate + Stainless Mounting Bracket
-
Measuring Cable:Nylon-Coated Stainless Steel
-
Resolution:Continuous Analog mm
-
Output Signal:Voltage Divider (Potentiometric)
-
IP Rating:IP50
-
Cable Actuated Position Sensor Product Type:SG Series String Pots
-
Repeatability:.02 % of FS
-
Cable Actuated Position Sensor Accuracy:.35 % of FS
-
Full Stroke Ranges:120 in, 3048 mm
-
Operating Temperature Range:-40 – 71 °C, -40 – 160 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$541.04
3
$533.86
5 +
$507.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments