- Home ›
- All Products›
- SG1-120
SG1-120
TE Connectivity Sensor Solutions
STRING POT, 120 INCH RANGE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
STRING POT, 120 INCH RANGE
Search Keywords: SG1120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:SG1-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Repeatability:.02 % of FS
-
Resolution:Continuous Analog mm
-
Cable Actuated Position Sensor Housing Material:Polycarbonate + Stainless Mounting Bracket
-
Operating Temperature Range:-40 – 71 °C, -40 – 160 °F
-
IP Rating:IP50
-
Cable Actuated Position Sensor Product Type:SG Series String Pots
-
Output Signal:Voltage Divider (Potentiometric)
-
Cable Actuated Position Sensor Accuracy:.35 % of FS
-
Measuring Cable:Nylon-Coated Stainless Steel
-
Full Stroke Ranges:120 in, 3048 mm
-
Encoder Drive:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
2
$578.50
3
$474.67
4
$422.75
5 +
$414.30
Click for Quote
Log in
to unlock special pricing