- Home ›
- All Products›
- SB0870
GO2327 1Pt100 W0.3 L23/D2.7mm
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
GO2327 1Pt100 W0.3 L23/D2.7mm
Search Keywords: SB0870
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:SB0870
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Model Number:GO 2327
-
Wire Count:2
-
TCR at (T1 and T2):3850 ppm/°C
-
Wire Length:15 mm
-
Wire/Cladding Type:Ni/Pt
-
T_ref for Accuracy:0 °C
-
Accuracy (at T_ref):± .3 °C
-
T_ref for Resistance:0 °C
-
T1 and T2 for TCR:0 and +100 °C
-
Lead Wire Style:Ni/Pt
-
Connector Type:Open Ends
-
Element Material:Platinum
-
Resistance (at T_ref):100 (0 °C) Ω
-
Ambient Temperature Range:-196 – 400 °C, -320.8 – 752 °F
-
Length (Body):.905 in, 23 mm
-
Maximum Temperature:400 °C, 752 °F
-
Wire Diameter:.009 in, .25 mm
-
Diameter (Body):.106 in, 2.7 mm
-
Tolerance Class:Class B / W0.3
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
40 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
7
$151.87
13
$100.65
19
$81.78
25 +
$80.14
Click for Quote
Log in
to unlock special pricing