- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SB0864
GO1545 1Pt100 W0.1 L15/D4.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Blister Packaging
Description
+
GO1545 1Pt100 W0.1 L15/D4.5mm
Search Keywords: SB0864
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:SB0864
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Model Number:GO 1545
-
Accuracy (at T_ref):± .1 °C
-
Length (Body):.6 in, 15 mm
-
Tolerance Class:1/3/W0.1
-
Wire Diameter:.009 in, .25 mm
-
Lead Wire Style:Ni/Pt
-
Wire/Cladding Type:Ni/Pt
-
T1 and T2 for TCR:0 and +100 °C
-
T_ref for Accuracy:0 °C
-
RTD Sensor Type:Platinum Glass Wire Wound Sensor Type GO
-
Wire Count:2
-
Diameter (Body):.177 in, 4.5 mm
-
Ambient Temperature Range:0 – 150 °C, 32 – 302 °F
-
Connector Type:Open Ends
-
Wire Length:15 mm
-
Sensor Package:Glass
-
T_ref for Resistance:0 °C
-
TCR at (T1 and T2):3850 ppm/°C
-
Element Material:Platinum
-
Resistance (at T_ref):100 (0 °C) Ω
-
Maximum Temperature:150 °C, 2 °F
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$55.03
7
$52.84
26
$50.71
67
$48.68
210 +
$46.74
Click for Quote
Log in
to unlock special pricing