Image is representational - see mfr. specs

GO1020 1Pt100 W0.3 L10/D2.0mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
GO1020 1Pt100 W0.3 L10/D2.0mm
Search Keywords: SB0789
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    SB0789
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Connector Type:
    Open Ends
  • Wire Count:
    2
  • T_ref for Resistance:
    0 °C
  • T1 and T2 for TCR:
    0 and +100 °C
  • Wire/Cladding Type:
    Ni/Pt
  • Model Number:
    GO 1020
  • Lead Wire Style:
    Ni/Pt
  • T_ref for Accuracy:
    0 °C
  • Accuracy (at T_ref):
    ± .3 °C
  • Wire Length:
    15 mm
  • Resistance (at T_ref):
    100 (0 °C) Ω
  • TCR at (T1 and T2):
    3850 ppm/°C
  • Element Material:
    Platinum
  • Ambient Temperature Range:
    -196 – 400 °C, -320.8 – 752 °F
  • Length (Body):
    .39 in, 10 mm
  • Diameter (Body):
    .078 in, 2 mm
  • Maximum Temperature:
    400 °C, 752 °F
  • Wire Diameter:
    .009 in, .25 mm
  • Tolerance Class:
    Class B / W0.3
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
54 Weeks can ship 6/22/27
Backorder
Price (USD)
Qty
Unit Price
13
$171.50
25
$94.43
38
$65.58
50 +
$64.26
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!