- Home ›
- All Products›
- R-8949-34
R-8949-34
TE Connectivity Sensor Solutions
RTD,STRR,P100,392,.5%,.030T,F
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
RTD,STRR,P100,392,.5%,.030T,F
Search Keywords: R894934
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:R-8949-34
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Lead Wire Style:Standard PTFE
-
Sensor Type:Stator
-
Element Material:Platinum
-
Maximum Temperature:155 °C, 311 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
143 Weeks
can ship
2/5/29
Price (USD)
Qty
Unit Price
4
$164.63
8
$101.31
12
$80.21
16 +
$78.60
Click for Quote
Log in
to unlock special pricing