- Home ›
- All Products›
- R-7124
RTD,STRR,C10,427,.2%,.030T,H
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
RTD,STRR,C10,427,.2%,.030T,H
Search Keywords: R7124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:R-7124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Element Material:Copper
-
Sensor Type:Stator
-
Maximum Temperature:180 °C, 356 °F
-
Lead Wire Style:Standard PTFE
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
38 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
6
$169.58
12
$104.36
18
$82.62
23 +
$80.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments