- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- R-2428
The R-2428 is a flexible, silicone rubber surface-mount RTD temperature sensor with a platinum element for measuring temperatu ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
The R-2428 is a flexible, silicone rubber surface-mount RTD temperature sensor with a platinum element for measuring temperature on uneven surfaces.
Search Keywords: R2428
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:R-2428
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Model Number:320MP2C3S96A1
-
Ambient Temperature Range:-50 – 220 °C, -58 – 428 °F
-
Resistance (at T_ref):100 (0 °C) Ω
-
Sensor Type:Platinum Stator End Winding RTD
-
Lead Wire Style:PTFE Insulated
-
Sensor Package:Fiberglass Body
-
Tolerance Class:100 W (0 °C) +/- .5 %
-
Element Material:Platinum
-
Height (Body):.075 in, 1.905 mm
-
Wire Diameter:26 AWG
-
Width (Body):.38 in, 9.652 mm
-
Wire Length:96 in
-
Wire/Cladding Type:PTFE Insulated
-
TCR at (T1 and T2):3850 ppm/°C
-
T1 and T2 for TCR:0 and +100 °C
-
Wire Count:3
-
T_ref for Accuracy:0 °C
-
T_ref for Resistance:0 °C
-
Length (Body):1.99 in, 50.8 mm
-
Maximum Temperature:220 °C, 428 °F
-
Connector Type:Stripped Lead Ends
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$81.63
5
$74.63
10
$71.68
20
$70.34
50
$67.19
100 +
$65.52
Click for Quote
Log in
to unlock special pricing