- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- R-1630
RTD,SM,SR,C10,427,.5%,.05T
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
RTD,SM,SR,C10,427,.5%,.05T
Search Keywords: R1630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:R-1630
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9025198085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Lead Wire Style:PTFE Insulated
-
Wire/Cladding Type:PTFE Insulated
-
Length (Body):1.99 in, 50.8 mm
-
Wire Count:3
-
Width (Body):.38 in, 9.652 mm
-
Resistance (at T_ref):10 (25 °C) Ω
-
T_ref for Accuracy:0 °C
-
Sensor Package:Fiberglass Body
-
Model Number:320MC1D3S36A1
-
Height (Body):.075 in, 1.905 mm
-
Wire Diameter:26 AWG
-
Connector Type:Stripped Lead Ends
-
T1 and T2 for TCR:0 and +100 °C
-
T_ref for Resistance:0 °C
-
Element Material:Copper
-
Wire Length:36 in
-
TCR at (T1 and T2):4270 ppm/°C
-
Ambient Temperature Range:-50 – 220 °C, -58 – 428 °F
-
Tolerance Class:100 W (0 °C) +/- .5 %
-
Sensor Type:Copper Stator End Winding RTD
-
Maximum Temperature:220 °C, 428 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$101.04
5
$95.16
10
$92.63
20
$90.09
50
$74.24
100 +
$63.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments