Image is representational - see manufacturer specifications

TE Connectivity Sensor Solutions Authorized Distributor

R-12167-21

TC,MICRO,BIFILAR,T,44AWG,71.0L,POLYMER

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
TC,MICRO,BIFILAR,T,44AWG,71.0L,POLYMER
Search Keywords: R1216721
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity Sensor Solutions
Part No: R-12167-21
Unit of Measure: Per Each
RoHS: Yes
HTS: 9025198085
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Diameter: .01 in, .25 mm
Ambient Temperature Range: -40 – 180 °C, -40 – 360 °F
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is R-12167-21 RoHS compliant?
Yes, R-12167-21 is RoHS compliant.
What is the lead time for R-12167-21?
The standard lead time for R-12167-21 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 160
Can Ship immediately
18 Weeks can ship 3/10/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$40.22
5
$26.44
10
$25.69
25
$23.36
50
$21.95
160
$20.41
320 +
$19.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!