- Home ›
- All Products›
- R-12167-17
R-12167-17
TE Connectivity Sensor Solutions
TC,MICRO,BIFILAR,T,44AWG,71.0L,BARE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
TC,MICRO,BIFILAR,T,44AWG,71.0L,BARE
Search Keywords: R1216717
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:R-12167-17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9025198085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Ambient Temperature Range:-40 – 180 °C, -40 – 360 °F
-
Model Number:600-T-44-PE-71.0-SP
-
Wire/Cladding Type:Polyesterimide
-
Wire Length:71 in, 1800 mm
-
Width:.006 in, .15 mm
-
Error Limits/T-Accuracy:Special Error Limits +/-0.5C
-
Junction Grounding:Grounded
-
Diameter:.01 in, .25 mm
-
Height:.003 in, .08 mm
-
Length:71 in, 1800 mm
-
Thermocouple Sensor Package:Spool
-
Thermocouple Type:T
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
40
$71.37
80
$37.78
120
$26.59
160 +
$26.06
Click for Quote
Log in
to unlock special pricing