- Home ›
- All Products›
- R-10318-51
TE Connectivity Sensor Solutions
R-10318-51
TC,BRG,IS,E,STD,U,.188D
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
TC,BRG,IS,E,STD,U,.188D
Search Keywords: R1031851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:R-10318-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9025198085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire/Cladding Type:PTFE Insulated
-
Junction Grounding:Ungrounded
-
Error Limits/T-Accuracy:Standard Limits / +- 1 °C
-
Thermocouple Sensor Package:Isolated Stainless Steel Probe with Copper Tip
-
Wire Length:10 in
-
Model Number:410CEUA36.0BW=10.0
-
Thermocouple Type:E
-
Diameter:.188 in, 4.78 mm
-
Length:35.99 in, 914.4 mm
-
Ambient Temperature Range:-100 – 250 °C, -148 – 482 °F
Product Guides
+
Frequently Asked Questions
Is R-10318-51 RoHS compliant?
Yes, R-10318-51 is RoHS compliant.
What is the lead time for R-10318-51?
The standard lead time for R-10318-51 is approximately 143 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
143 Weeks
can ship
5/21/29
Price (USD)
Qty
Unit Price
1
$294.05
3
$293.32
5
$216.60
7
$183.73
9 +
$180.05
Click for Quote
Log in
to unlock special pricing