- Home ›
- All Products›
- NB-PTCO-189
NB-PTCO-189
TE Connectivity Sensor Solutions
Pt1000, 1.2x4.0, Class C, PTFM102C1G0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Pt1000, 1.2x4.0, Class C, PTFM102C1G0
Search Keywords: NBPTCO189
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:NB-PTCO-189
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9025198085
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Model Number:PTFM102C1G0
-
Tolerance Class:Class C / F0.6
-
Resistance (at T_ref):1000 (0 °C) Ω
-
Lead Wire Style:Ni/Au
-
Accuracy (at T_ref):± .6 °C
-
Wire Count:2
-
T_ref for Accuracy:0 °C
-
Wire/Cladding Type:Ni/Au
-
T1 and T2 for TCR:0 and +100 °C
-
Connector Type:Open Ends
-
Element Material:Platinum
-
T_ref for Resistance:0 °C
-
TCR at (T1 and T2):3850 ppm/°C
-
Height (Body):.043 in, 1.1 mm
-
Length (Body):.157 in, 4 mm
-
Wire Diameter:.007 in, .2 mm
-
Maximum Temperature:600 °C, 1112 °F
-
Wire Length:.393 in, 10 mm
-
Ambient Temperature Range:-50 – 600 °C, -58 – 1112 °F
-
Width (Body):.047 in, 1.2 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,250
$9.34
2,500
$4.77
3,750
$3.25
5,000 +
$3.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments