- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- NB-PTCO-188
NB-PTCO-188
TE Connectivity Sensor Solutions
Pt100, 1.2x4.0, Class T, PTFM101T1A0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Pt100, 1.2x4.0, Class T, PTFM101T1A0
Search Keywords: NBPTCO188
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:NB-PTCO-188
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Wire Count:2
-
Model Number:PTFM101T1A0
-
Wire/Cladding Type:Ag
-
Height (Body):.043 in, 1.1 mm
-
Wire Diameter:.007 in, .2 mm
-
Maximum Temperature:300 °C, 572 °F
-
Resistance (at T_ref):100 (0 °C) Ω
-
T1 and T2 for TCR:0 and +100 °C
-
Element Material:Platinum
-
T_ref for Resistance:0 °C
-
Wire Length:.393 in, 10 mm
-
T_ref for Accuracy:0 °C
-
Accuracy (at T_ref):± .1 °C
-
Length (Body):.047 in, 1.2 mm
-
Width (Body):.157 in, 4 mm
-
Sensor Type:Platinum Thin Film Temperature Sensor
-
Connector Type:Open Ends
-
Ambient Temperature Range:-50 – 300 °C, -58 – 572 °F
-
Lead Wire Style:Ag
-
TCR at (T1 and T2):3850 ppm/°C
-
Tolerance Class:Class T (AA) / F0.1
-
Sensor Package:Ceramic
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1,250
$10.12
2,500
$5.17
3,750
$3.52
5,000 +
$3.45
Click for Quote
Log in
to unlock special pricing