- Home ›
- All Products›
- NB-PTCO-187
NB-PTCO-187
TE Connectivity Sensor Solutions
Pt100, 1.2x4.0, Class A, PTFM101A1A0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Pt100, 1.2x4.0, Class A, PTFM101A1A0
Search Keywords: NBPTCO187
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:NB-PTCO-187
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
T_ref for Accuracy:0 °C
-
Tolerance Class:Class A / F0.15
-
Wire Count:2
-
Resistance (at T_ref):100 (0 °C) Ω
-
Model Number:PTFM101A1A0
-
Accuracy (at T_ref):± .15 °C
-
Element Material:Platinum
-
Lead Wire Style:Ag
-
TCR at (T1 and T2):3850 ppm/°C
-
Wire/Cladding Type:Ag
-
Connector Type:Open Ends
-
T1 and T2 for TCR:0 and +100 °C
-
T_ref for Resistance:0 °C
-
Wire Length:.393 in, 10 mm
-
Length (Body):.157 in, 4 mm
-
Wire Diameter:.009 in, .25 mm
-
Width (Body):.047 in, 1.2 mm
-
Ambient Temperature Range:-30 – 300 °C, -22 – 572 °F
-
Maximum Temperature:300 °C, 572 °F
-
Height (Body):.043 in, 1.1 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
22 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1,250
$8.07
2,500
$4.12
3,750
$2.81
5,000 +
$2.75
Click for Quote
Log in
to unlock special pricing