- Home ›
- All Products›
- NB-PTCO-182
NB-PTCO-182
TE Connectivity Sensor Solutions
Pt1000, 2.0x4.0, Class B, PTFF102B1A0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Pt1000, 2.0x4.0, Class B, PTFF102B1A0
Search Keywords: NBPTCO182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:NB-PTCO-182
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
T1 and T2 for TCR:0 and +100 °C
-
Lead Wire Style:Ag
-
TCR at (T1 and T2):3850 ppm/°C
-
Tolerance Class:Class B / F0.3
-
Accuracy (at T_ref):± .3 °C
-
Connector Type:Open Ends
-
Resistance (at T_ref):1000 (0 °C) Ω
-
Wire/Cladding Type:Ag
-
Element Material:Platinum
-
Model Number:PTFF102B1A0
-
T_ref for Resistance:0 °C
-
Wire Count:2
-
T_ref for Accuracy:0 °C
-
Ambient Temperature Range:-50 – 300 °C, -58 – 572 °F
-
Height (Body):.043 in, 1.1 mm
-
Maximum Temperature:300 °C, 572 °F
-
Width (Body):.078 in, 2 mm
-
Wire Diameter:.011 in, .3 mm
-
Length (Body):.157 in, 4 mm
-
Wire Length:.393 in, 10 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
407
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
24 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
15
$11.51
250
$11.48
500
$11.45
1,250
$11.42
2,500
$5.83
3,750
$3.97
5,000 +
$3.89
Click for Quote
Log in
to unlock special pricing