- Home ›
- All Products›
- NB-PTCO-162
NB-PTCO-162
TE Connectivity Sensor Solutions
Pt100, 2.0x2.3, Class T, PTFC101T1A0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Pt100, 2.0x2.3, Class T, PTFC101T1A0
Search Keywords: NBPTCO162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:NB-PTCO-162
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Accuracy (at T_ref):± .1 °C
-
Wire/Cladding Type:Ag
-
T_ref for Accuracy:0 °C
-
TCR at (T1 and T2):3850 ppm/°C
-
T_ref for Resistance:0 °C
-
Tolerance Class:Class T (AA) / F0.1
-
Lead Wire Style:Ag
-
Resistance (at T_ref):100 (0 °C) Ω
-
Wire Count:2
-
Element Material:Platinum
-
T1 and T2 for TCR:0 and +100 °C
-
Connector Type:Open Ends
-
Model Number:PTFC101T1A0
-
Wire Diameter:.011 in, .3 mm
-
Ambient Temperature Range:-30 – 200 °C, -22 – 392 °F
-
Width (Body):.078 in, 2 mm
-
Height (Body):.043 in, 1.1 mm
-
Wire Length:.393 in, 10 mm
-
Length (Body):.09 in, 2.3 mm
-
Maximum Temperature:200 °C, 392 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,366
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
23 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
20
$9.63
250
$9.61
500
$9.58
1,250
$9.56
2,500
$4.88
3,750
$3.32
5,000 +
$3.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments