- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- NB-PTCO-152
NB-PTCO-152
TE Connectivity Sensor Solutions
Pt100, 2.0x5.0,Class T, PTFD101T1A0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Pt100, 2.0x5.0,Class T, PTFD101T1A0
Search Keywords: NBPTCO152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:NB-PTCO-152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
T_ref for Accuracy:0 °C
-
Accuracy (at T_ref):± .1 °C
-
Wire Length:.393 in, 10 mm
-
Sensor Type:Platinum Thin Film Temperature Sensor
-
Model Number:PTFD101T1A0
-
Wire Diameter:.009 in, .25 mm
-
Tolerance Class:Class T (AA) / F0.1
-
Wire Count:2
-
Width (Body):.197 in, 5 mm
-
Height (Body):.043 in, 1.1 mm
-
Resistance (at T_ref):100 (0 °C) Ω
-
T1 and T2 for TCR:0 and +100 °C
-
Sensor Package:Ceramic
-
Element Material:Platinum
-
Lead Wire Style:Ag
-
Wire/Cladding Type:Ag
-
TCR at (T1 and T2):3850 ppm/°C
-
Length (Body):.078 in, 2 mm
-
T_ref for Resistance:0 °C
-
Ambient Temperature Range:-50 – 300 °C, -58 – 572 °F
-
Connector Type:Open Ends
-
Maximum Temperature:300 °C, 572 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
29 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
5
$7.00
25
$5.87
100
$5.43
250
$5.20
500
$4.99
1,000
$4.85
2,500
$4.73
5,000 +
$3.63
Click for Quote
Log in
to unlock special pricing