- Home ›
- All Products›
- NB-PTCO-151
NB-PTCO-151
TE Connectivity Sensor Solutions
Pt1000, 2.0x5.0, Class T, PTFD102T1A0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Pt1000, 2.0x5.0, Class T, PTFD102T1A0
Search Keywords: NBPTCO151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:NB-PTCO-151
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Resistance (at T_ref):1000 (0 °C) Ω
-
Connector Type:Open Ends
-
Lead Wire Style:Ag
-
TCR at (T1 and T2):3850 ppm/°C
-
T_ref for Accuracy:0 °C
-
Element Material:Platinum
-
Tolerance Class:Class T (AA) / F0.1
-
T1 and T2 for TCR:0 and +100 °C
-
Wire/Cladding Type:Ag
-
Accuracy (at T_ref):± .1 °C
-
Wire Count:2
-
Model Number:PTFD102T1A0
-
T_ref for Resistance:0 °C
-
Height (Body):.043 in, 1.1 mm
-
Length (Body):.197 in, 5 mm
-
Width (Body):.078 in, 2 mm
-
Wire Diameter:.011 in, .3 mm
-
Ambient Temperature Range:-30 – 200 °C, -22 – 392 °F
-
Wire Length:.393 in, 10 mm
-
Maximum Temperature:200 °C, 392 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,250
$12.98
2,500
$6.63
3,750
$4.51
5,000 +
$4.42
Click for Quote
Log in
to unlock special pricing