- Home ›
- All Products›
- NB-PTCO-013
NB-PTCO-013
TE Connectivity Sensor Solutions
Pt100, 2.0x5.0, Class C, PTFD101C1G0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Pt100, 2.0x5.0, Class C, PTFD101C1G0
Search Keywords: NBPTCO013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:NB-PTCO-013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
T_ref for Resistance:0 °C
-
Tolerance Class:Class C / F0.6
-
Resistance (at T_ref):100 (0 °C) Ω
-
Lead Wire Style:Ni/Au
-
Connector Type:Open Ends
-
T1 and T2 for TCR:0 and +100 °C
-
Wire/Cladding Type:Ni/Au
-
T_ref for Accuracy:0 °C
-
Model Number:PTFD101C1G0
-
Accuracy (at T_ref):± .6 °C
-
TCR at (T1 and T2):3850 ppm/°C
-
Wire Count:2
-
Element Material:Platinum
-
Height (Body):.043 in, 1.1 mm
-
Width (Body):.078 in, 2 mm
-
Wire Diameter:.009 in, .25 mm
-
Wire Length:.393 in, 10 mm
-
Length (Body):.197 in, 5 mm
-
Maximum Temperature:600 °C, 1112 °F
-
Ambient Temperature Range:-50 – 600 °C, -58 – 1112 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,250
$7.85
2,500
$4.01
3,750
$2.73
5,000 +
$2.67
Click for Quote
Log in
to unlock special pricing