help desk software
Image is representational - see mfr. specs

Pt1000, 2.0x2.3, Class B, PTFC102B1G0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Pt1000, 2.0x2.3, Class B, PTFC102B1G0
Search Keywords: NBPTCO006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    NB-PTCO-006
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    RO
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Width (Body):
    .078 in, 2 mm
  • Height (Body):
    .043 in, 1.1 mm
  • TCR at (T1 and T2):
    3850 ppm/°C
  • Connector Type:
    Open Ends
  • Lead Wire Style:
    Ni/Au
  • Wire Diameter:
    .009 in, .25 mm
  • Sensor Type:
    Platinum Thin Film Temperature Sensor
  • Maximum Temperature:
    600 °C, 1112 °F
  • Wire/Cladding Type:
    Ni/Au
  • Element Material:
    Platinum
  • Resistance (at T_ref):
    1000 (0 °C) Ω
  • T_ref for Accuracy:
    0 °C
  • Length (Body):
    .09 in, 2.3 mm
  • Wire Length:
    .393 in, 10 mm
  • T1 and T2 for TCR:
    0 and +100 °C
  • Model Number:
    PTFC102B1G0
  • Accuracy (at T_ref):
    ± .3 °C
  • Wire Count:
    2
  • T_ref for Resistance:
    0 °C
  • Tolerance Class:
    Class B / F0.3
  • Ambient Temperature Range:
    -50 – 600 °C, -58 – 1112 °F
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,175
Can Ship immediately
Minimum Order:
25
21 Weeks can ship 4/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.012
250
$0.946
500
$0.926
1,000
$0.906
2,500
$0.879
5,000 +
$0.859
Click for Quote
Log in to unlock special pricing