- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- NB-PTCO-002
NB-PTCO-002
TE Connectivity Sensor Solutions
Pt100, 2.0x2.3, Class B, PTFC101B1G0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Pt100, 2.0x2.3, Class B, PTFC101B1G0
Search Keywords: NBPTCO002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:NB-PTCO-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Model Number:PTFC101B1G0
-
Accuracy (at T_ref):± .3 °C
-
Resistance (at T_ref):1000 (0 °C) Ω
-
Ambient Temperature Range:-50 – 600 °C, -58 – 1112 °F
-
Sensor Package:Ceramic
-
Connector Type:Open Ends
-
Element Material:Platinum
-
TCR at (T1 and T2):3850 ppm/°C
-
Width (Body):.078 in, 2 mm
-
Tolerance Class:Class B / F0.3
-
T1 and T2 for TCR:0 and +100 °C
-
Maximum Temperature:600 °C, 1112 °F
-
T_ref for Resistance:0 °C
-
Wire Length:.393 in, 10 mm
-
Lead Wire Style:Ni/Au
-
Wire Diameter:.009 in, .25 mm
-
Length (Body):.09 in, 2.3 mm
-
Wire Count:2
-
T_ref for Accuracy:0 °C
-
Sensor Type:Platinum Thin Film Temperature Sensor
-
Height (Body):.043 in, 1.1 mm
-
Wire/Cladding Type:Ni/Au
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,980
Can Ship immediately
Minimum Order Quantity:
10
21 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
10
$1.65
100
$1.54
250
$1.50
500
$1.47
1,000
$1.44
2,500 +
$1.39
Click for Quote
Log in
to unlock special pricing