- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MS583702BA01-50
MS583702BA01-50
TE Connectivity Sensor Solutions
MS5837-02BA01 2BA T&R PRESSURE SEN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
MS5837-02BA01 2BA T&R PRESSURE SEN
Search Keywords: MS583702BA0150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:MS583702BA01-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Dimensions:.13 x .13 x .108 in, 3.3 x 3.3 x 2.75 mm
-
Output/Span:24 bit ADC
-
Supply Voltage:1.5 – 3.6 V
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Pressure:2 bar, 2000 mbar
-
Package:Surface Mountable
-
Sensor Type:Digital Pressure and Altimeter Sensor Modules
-
Overpressure:10 bar
-
Accuracy:±0.5 mbar
-
Output Interface:I²C
-
Resolution:.016
-
Type:Absolute
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55,349
Ships today, if you order in
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
Order Increment:
2500
15 Weeks
can ship
9/22/26