- Home ›
- All Products›
- MS580502BA01-50
MS580502BA01-50
TE Connectivity Sensor Solutions
MINIATURE DIGITAL PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
MINIATURE DIGITAL PRESSURE SENSOR
Search Keywords: MS580502BA0150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:MS580502BA01-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Board Level Pressure Sensor Supply Voltage:1.8 – 3.6 V
-
Resolution:.02
-
Board Level Pressure Sensor Type:Digital Pressure and Altimeter Sensor Modules
-
Output/Span:24 bit ADC
-
Board Level Pressure Sensor Style:Absolute
-
Board Level Pressure Sensor Package:Surface Mountable
-
Board Level Pressure Sensor Accuracy:±4mbar
-
Dimensions:.17 x .17 in, 4.5 x 4.5 mm
-
Operating Temperature Range:-40 – 85 °C, -4 – 185 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
500
$33.81
1,000
$17.27
1,500
$11.76
2,000 +
$11.52
Click for Quote
Log in
to unlock special pricing