- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MS580330BA01-00
MS580330BA01-00
TE Connectivity Sensor Solutions
The MS580330BA01-00 is a miniature, high-resolution 30 bar pressure sensor module featuring a digital I2C and SPI interface.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
The MS580330BA01-00 is a miniature, high-resolution 30 bar pressure sensor module featuring a digital I2C and SPI interface.
Search Keywords: MS580330BA0100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:MS580330BA01-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Package:Surface Mountable
-
Dimensions:.24 x .25 in, 6.2 x 6.4 mm
-
Pressure:30000 mbar
-
Options:No Option
-
Output/Span:24 bit ADC
-
Accuracy:±400 mbar
-
Sensor Type:Digital Pressure and Altimeter Sensor Modules
-
Type:Absolute
-
Supply Voltage:1.8 – 3.6 V
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Resolution:.5
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$37.34
5
$35.19
10
$34.65
25
$34.15
80
$33.23
160
$32.81
320 +
$32.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments