- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MS580314BA01-00
TE Connectivity Sensor Solutions
MS580314BA01-00
MS5803-14BA01 DIGIT PRESSURE SENSOR TUBE
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity Sensor Solutions |
| Part No: | MS580314BA01-00 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9026204000 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
80 |
| Operating Temperature Range: | -40 – 85 °C, -40 – 185 °F |
| Pressure: | 14000 mbar |
| Type: | Absolute |
| Accuracy: | -200 to +100 mbar |
| Sensor Type: | Digital Pressure and Altimeter Sensor Modules |
| Output/Span: | 24 bit ADC |
| Supply Voltage: | 1.8 – 3.6 V |
| Dimensions: | .24 x .25 in, 6.2 x 6.4 mm |
| Options: | No Option |
| Resolution: | .04 |
| Package: | Surface Mountable |