- Home ›
- All Products›
- MS580301BA07-50
MS580301BA07-50
TE Connectivity Sensor Solutions
MS5803-01BA07 FLUORO GEL T&R
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
MS5803-01BA07 FLUORO GEL T&R
Search Keywords: MS580301BA0750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:MS580301BA07-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Board Level Pressure Sensor Style:Absolute
-
Output/Span:24 bit ADC
-
Board Level Pressure Sensor Supply Voltage:1.8 – 3.6 V
-
Board Level Pressure Sensor Accuracy:±2.5mbar
-
Pressure:1 bar, 401.44 inH2O, 999.94 mbar, 750.02 mmHG, 14.503 psi
-
Dimensions:.24 x .25 in, 6.2 x 6.4 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Board Level Pressure Sensor Type:Digital Pressure and Altimeter Sensor Modules
-
Resolution:.012
-
Output Interface:I²C and SPI (Mode 0, 3)
-
Board Level Pressure Sensor Package:Surface Mountable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$85.75
500
$43.80
750
$29.81
1,000 +
$29.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments